• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Aluminium-coated Window cover (L x W x H) 700 x 2000 x 3 mm SUVs, Cars, Van Silver

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screen protector 200x70cm

  • The safety latches are clamped with the closing of the doors
  • Can also be used as an insulating mat
  • Aluminium-coated, thermo-insulating
  • Material thickness: Approx. 2.5 mm

Technical specifications

Dim

(L x W x H) 700 x 2000 x 3 mm

Product type

Window cover

Recommended use

SUVs

Cars

Van

Factory colour

Silver

Weight

145 g

Content

1 pc(s)

Material

Aluminium-coated

Width

2000 mm

Height

3 mm

Length

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556593 APA Aluminium-coated Window cover (L x W x H) 700 x 2000 x 3 mm SUVs, Cars, Van Silver

Description

The APA windscreen guards for saloons and combos provide protection for your windscreen all year round – from freezing in winter and from heat in summer. Thanks to the practical anti-theft device, it can be mounted very easily. When the doors are closed, the tabs are clamped so that the protection remains reliably in place.

In addition, the screen protector can be used as an insulating mat to protect the interior of your vehicle from extreme temperatures. An essential accessory for all limousine and combination owners who want to protect their windscreen effectively all year round!

This text is machine translated.

Scope of delivery

  • Disc protection
  • 2 x suction Cup
  • User manual

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)