• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Plastic Ice scraper/brush (L x W x H) 365 x 130 x 50 mm Cars, Van, SUVs Assorted colour

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ice scraper with snow brush Winter Star

  • With ice-breaker teeth and water scrapper
  • Assorted colors

Technical specifications

Dim

(L x W x H) 365 x 130 x 50 mm

Product type

Ice scraper/brush

Recommended use

Cars

Van

SUVs

Factory colour

Assorted colour

Weight

165 g

Content

1 pc(s)

Material

Plastic

Width

130 mm

Height

50 mm

Length

365 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556590 APA Plastic Ice scraper/brush (L x W x H) 365 x 130 x 50 mm Cars, Van, SUVs Assorted colour

Description

Strong against ice - gentle to the glass.
With the APA winter-star ice-scraper you can start stress-free in cold winter days. The stable scratch edge made of high-quality plastic provides for an effective removal of ice and frost - without any scratches on the screen. Thanks to the ergonomic grip the ice scraper lies comfortably in the hand and enables you to use it comfortably even at freezing temperatures.
Compact and light to fit in any door shelf or glove compartment - so you always have it within reach when it comes to it.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)