• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Aluminium Ice scraper/brush retractable, Soft grip (L x W x H) 48 x 15 x 11 cm Cars, SUVs, Van, Camper vans Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic snow broom with ice scraper 48-66 cm

  • Telescopic function
  • Snow broom can be rotated by 90°
  • Extendable up to 66 cm.

Technical specifications

Dim

(L x W x H) 48 x 15 x 11 cm

Product type

Ice scraper/brush

Recommended use

Cars

SUVs

Van

Camper vans

Factory colour

Blue

Content

1 pc(s)

Max. length

66 cm

Material

Aluminium

Width

15 cm

Height

11 cm

Length

48 cm

Features

retractable

Soft grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388762 IWH Aluminium Ice scraper/brush retractable, Soft grip (L x W x H) 48 x 15 x 11 cm Cars, SUVs, Van, Camper vans Blue

Description

The snow broom with telescopic rod can be pulled out up to 67 cm and the brush head can be swiveled. The ice scraper is equipped with icebreaker blades and a 15 cm polycarbonate blade.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.97*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)