• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7160034 N STEAM LOCOMOTIVE BR 92.5-10, DB

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N STEAM LOCOMOTIVE BR 92.5-10, DB

  • With Next18 interface
  • Prototypical view between boiler and chassis
  • With maintenance-free skew-wound motor
  • With decorative pipes at the boiler
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7160034

Type

Steam locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

69 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775855 Fleischmann 7160034 N STEAM LOCOMOTIVE BR 92.5-10, DB

Description


Steam locomotive series 92.5–10 of the German Federal Railways.
Between 1910 and 1916, a total of 512 T 13 were built for the Prussian State Railways by various manufacturers. In 1925, the T 13 was classified by the Deutsche Reichsbahn as series 92.5–10 with the operating numbers 92 501–913 and 92 1001–1072. The DB sampled the last machine at the Kassel depot in 1965.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)