Extensively designed model with numerous digitally switchable functions
Technical specifications
Manufacturer part #
7370020
Type
Diesel locomotive
Size
N
Power supply system
Digital DC Sound
LoB/LoC
104 mm
Age category
15 years and over
Train company
ÖBB
Era
VI
Ditch lights
Three directional ditch lights, two red tail lamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3406081 Fleischmann 7370020 N Beilhack snow plow from ÖBB Infra
Description
In 2019, a new high-performance snow mill was put into operation by ÖBB-Infrastruktur AG. Two 793 kW (approx. 1,100 hp) strong MAN twelve-cylinder engines are used in the machine, which is used for clearing snow-covered rail tracks. One unit drives the vehicle, the other is used to operate the skid. The snow plow produces up to 10,000 tons of snow per hour at a throw distance of 40 meters. For transfer journeys it is approved for a speed up to 100 km/h. A wreath that can be rotated by 180° enables a turning on the spot. It can cope with even the most difficult alpine weather conditions.
Note: The model can only be used to a limited extent in analogue operation, therefore we recommend digital operation. In analogue mode, the snow plow starts moving, the peak lighting and the driving noise is activated, as well as the paddle wheels rotate.
This text is machine translated.
Description
In 2019, a new high-performance snow mill was put into operation by ÖBB-Infrastruktur AG. Two 793 kW (approx. 1,100 hp) strong MAN twelve-cylinder engines are used in the machine, which is used for clearing snow-covered rail tracks. One unit drives the vehicle, the other is used to operate the skid. The snow plow produces up to 10,000 tons of snow per hour at a throw distance of 40 meters. For transfer journeys it is approved for a speed up to 100 km/h. A wreath that can be rotated by 180° enables a turning on the spot. It can cope with even the most difficult alpine weather conditions.
Note: The model can only be used to a limited extent in analogue operation, therefore we recommend digital operation. In analogue mode, the snow plow starts moving, the peak lighting and the driving noise is activated, as well as the paddle wheels rotate.