• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7370032 N Diesel locomotive 203 303-3, DB Netz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N Diesel locomotive 203 303-3, DB Netz

  • With gray handle bars and lamp rings
  • Used mainly as construction train locomotive and in front of material trains
  • In digital mode with switchable peak/tail light and shunting light
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7370032

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

87 mm

Age category

15 years and over

Train company

DB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775903 Fleischmann 7370032 N Diesel locomotive 203 303-3, DB Netz

Description


Diesel locomotive 203 303-3 of DB Network AG
DB Netz AG is the rail infrastructure company of Deutsche Bahn AG It is responsible for the almost 33,400 km long route network including all necessary plants. For this purpose, it has its own fleet of locomotives and wagons.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)