• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7370041 N Diesel locomotive 212 176-2, DB

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Diesel locomotive 212 176-2, DB

  • Design in oriental red paint with old DB logo
  • Finely detailed model with lots of separately attached plug-parts
  • Free cab view
  • Brake shoes exact on the wheel track
  • Finest handle bars and ladders
  • In digital mode with individually switchable peak or tail light and switchable driver's cab lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7370041

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

77 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775894 Fleischmann 7370041 N Diesel locomotive 212 176-2, DB

Description


Diesel locomotive 212 176-2 from the Deutsche Bundesbahn.
In the 1950s the Deutsche Bundesbahn developed a diesel locomotive type program for the renewal of the car park. The main objective was to replace the steam traction on the still quite extensive branch network. For the mixed branch line service the single-engine series V 100 was developed with 1100-PS-motors. In parallel with this V 100.10, a total of 380 machines with a 1350 hp engine were supplied as V 100.20 from 1962 to 1965.
With the introduction of the computer number, the series designation of the stronger machines was changed to 212. The series 212 has weathered several color variations over time, from 1987 onwards Orient red became the standard color.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)