• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7560074 N Electric locomotive 193 459-5 "Deutschlandpiercer", SBB Cargo International

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Electric locomotive 193 459-5 "Deutschlandpiercer", SBB Cargo International

  • "Bundestag Berlin" name
  • With detailed roof design
  • Cross-border use in goods traffic
  • Switchable head end-/tail light with DIP-switch
  • In cooperation with Railcolor Design
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7560074

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

119 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775865 Fleischmann 7560074 N Electric locomotive 193 459-5 "Deutschlandpiercer", SBB Cargo International

Description


Electric locomotive 193 459-5 of SBB Cargo International.
In April 2025, the last two not yet foil XLoad Vectron 193 452 and 459 were glued. This means that the series of the specially laminated XLoad fleet, which has been designed differently from the standard version, has now grown to four units. After Holland and Italy, the two countries of Germany and Switzerland have now also received a special Piercer locomotive at SBB Cargo International. Unlike the silver Italian racer, the 193 459 looks the same on both sides and wears various subjects known for Germany.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)