• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7560079 N Electric locomotive 182 505-8, FlixTrain

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Electric locomotive 182 505-8, FlixTrain

  • Roof area finely detailed
  • Design in the green FlixTrain-Design
  • Z21 driver's cab available
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7560079

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

121 mm

Age category

15 years and over

Train company

Privatbahn

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775887 Fleischmann 7560079 N Electric locomotive 182 505-8, FlixTrain

Description


Electric locomotive 182 505-8 of the FlixTrain.
FlixTrain is a private rail transport company and part of Flix SE, which also includes the FlixBus, Kamil Koç and Greyhound brands. FlixTrain has been active on the German market since 2018, has since established itself as the largest private long-distance rail passenger provider and is planning further expansion. FlixTrain enables sustainable travel and closes an important gap in long-distance transport: Fast, affordable mobility for all.
The trains run on several main domestic routes, including Hamburg–Berlin, Berlin–Frankfurt and Cologne–Hamburg. In recent years, further connections have been expanded. In addition, more than 1,000 other cities are now connected to the FlixTrain network through the cooperation with the German Tariff Association (DTV).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)