• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7570082 N ELECTRIC LOCOMOTIVE 110 504-8 DB AG

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N ELECTRIC LOCOMOTIVE 110 504-8 DB AG

  • Design in beige-red lacquer finish with DB AG logos
  • Version without apron and without buffer casing as well as with individual fans, design Klatte
  • In digital mode with switchable peak/tail light
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7570082

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

104 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775874 Fleischmann 7570082 N ELECTRIC LOCOMOTIVE 110 504-8 DB AG

Description


Electric locomotive 110 504-8 of the German Railways
Besides the 103 series, the 112 series in beige-red lacquer was certainly one of the most elegant features in the DB fleet of the 1970s and 1980s.
In May 1962, DB provided six E 10.1 (E 10 1239–1244) with special bogies from Henschel designed for 160 km/h to cover the Rheingold trains and the Rheinpfeil group converted to locomotive-covered fittings. When the E 10 1265–1270 originally designed for these bogies were available in autumn 1962, the E 10 1239–1244 were converted to the normal version and the E 10 1265–1270 took over these Nobel services, together with the E 10 1308–1312 delivered shortly afterwards. At the end of the 1960s, the last series of E 10.12 was followed by the 112 485–504, which were delivered with Krupp bogies designed for 160 km/h.

In November 1994, the 114 504 (ex 112 504) was numbered in 110 504 and was used in the area of Stuttgart in local traffic. With railway fans, the locomotive was a particularly often photographed drawhorse due to its special paint finish.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)