• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 533605 CH-SC 50x400 SDS-max Xtreme Butt chisel 50 mm Total length 400 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SDS chisel: Straight
Product type

Butt chisel

Chisel width

50 mm

Total length

400 mm

Tool holder

SDS-Max

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779134 Flex 533605 CH-SC 50x400 SDS-max Xtreme Butt chisel 50 mm Total length 400 mm SDS-Max 1 pc(s)

Description

The spade chisel is ideal for striking off plastered walls and walls. Higher removal rate thanks to more refractive power and more material use per chisel.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)