• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CHE 18.0-EC C SDS-Plus-Cordless hammer drill 2.5 Ah, 5 Ah, 8 Ah w/o battery

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex CHE 18.0-EC C SDS-Plus-Cordless hammer drill 2.5 Ah, 5 Ah, 8 Ah w/o battery

  • Impact (max.) 1.7 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

No. of power packs included

0

Operating voltage

18 V

Blow count (max.)

4500 /min

Impact (max.)

1.7 J

Tool holder

SDS-Plus

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Functions

Roto stop

Weight

2000 g

Weight, information

without rechargeable battery

Length

280 mm

Width

75 mm

Height

220 mm

Dim

(L x W x H) 280 x 75 x 220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346040 Flex CHE 18.0-EC C SDS-Plus-Cordless hammer drill 2.5 Ah, 5 Ah, 8 Ah w/o battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)