• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Cordless palm router 531636 CER 18.0-EC/5.0-Set incl. spare battery

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Lift height: 50 mm
  • Collet diameter: 8 mm

Technical specifications

Product type

Cordless palm router

Features

incl. spare battery

Lifting height

50 mm

Collet diameter

8 mm

Weight

1.8 kg

Battery capacity

5 Ah

Battery voltage

18 V

No. of power packs included

2

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346205 Flex Cordless palm router 531636 CER 18.0-EC/5.0-Set incl. spare battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 754.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)