• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CS 45 18.0-EC C Cordless handheld circular saw w/o battery 18 V

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

128 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

46.5 mm

Length

120 mm

Dim

(L x W x H) 120 x 315 x 262 mm

Weight

2400 g

Weight, information

without rechargeable battery

Content

1 pc(s)

Height

262 mm

Width

315 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346149 Flex CS 45 18.0-EC C Cordless handheld circular saw w/o battery 18 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)