• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CS 62 18.0-EC C Cordless handheld circular saw brushless 18 V

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

brushless

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

62 mm

Cutting depth (max.) (45°)

62 mm

Length

380 mm

Dim

(L x W x H) 380 x 150 x 200 mm

Weight

3100 g

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Height

200 mm

Width

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346044 Flex CS 62 18.0-EC C Cordless handheld circular saw brushless 18 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)