User & Safety Instructions 3779148 Flex DB31 533103 Bit set
Description
Custom-made bit set for many applications, very sturdy and impact resistant with 1/4 inch external hexagonal shank. For drill screwdriver, impact driver, impact driver and screwdriver. The special torsion zone provides for extreme durability with permanent load. Very clearly indicated by the unique inscription in the box, which indicates which bits are included in the set. Box suitable for STACK PACK system, can be stacked on top of each other. 1" (25 mm) PH1, 2x PH2, PH3, PZ1, 2x PZ2, PZ3, H4, H5, H6, 3X T10/T15, 4x T20/T25, 3x T30, 2x T40 and 60 mm Universal bit holder is shock-proof, magnetic.
This text is machine translated.
Description
Custom-made bit set for many applications, very sturdy and impact resistant with 1/4 inch external hexagonal shank. For drill screwdriver, impact driver, impact driver and screwdriver. The special torsion zone provides for extreme durability with permanent load. Very clearly indicated by the unique inscription in the box, which indicates which bits are included in the set. Box suitable for STACK PACK system, can be stacked on top of each other. 1" (25 mm) PH1, 2x PH2, PH3, PZ1, 2x PZ2, PZ3, H4, H5, H6, 3X T10/T15, 4x T20/T25, 3x T30, 2x T40 and 60 mm Universal bit holder is shock-proof, magnetic.