• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DD 2G 18-EC MD DC C 534901 Cordless drill 18 V w/o battery, w/o charger

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact 2-gear rechargeable battery-screw driller 18 V

  • 18 V/ battery
  • Torque (max.) (details) 115 Nm
  • Torque levels -19

Technical specifications

  • Torque adjustment 18+1 levels
  • Sound pressure level 75 dB(A)
  • Vibration: 1.05 m/s²
  • Battery capacity 2.5 / 5.0 / 8.0 Ah
  • Idling speed 1. Gear/speed 0 - 600 1/min.
  • Idling speed 2. Gear/speed 0 - 2300 1/min.
  • Max. Torque, hard: 115 Nm
  • Max. Torque, soft 60 Nm
  • Max. Drilling diameter of wood 68 mm
  • Max. Hole diameter steel 13 mm
Product type

Cordless drill

Voltage

18 V

No. of power packs included

0

Idle speed (details)

0 - 2300 1 /min

Max. torque

115 Nm

Torque levels

-19

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

Weight

1.4 kg

Width

65 mm

Height

208 mm

Length

168 mm

Dim

(L x W x H) 168 x 65 x 208 mm

Power supply (LOV)

rechargeable

Documents & Downloads

Datasheet

Datasheet 3779002 Flex DD 2G 18-EC MD DC C 534901 Cordless drill 18 V w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3779002 Flex DD 2G 18-EC MD DC C 534901 Cordless drill 18 V w/o battery, w/o charger

Information

Information 3779002 Flex DD 2G 18-EC MD DC C 534901 Cordless drill 18 V w/o battery, w/o charger

Description

Brushless motor with higher efficiency and longer durability, Electronic Management System (EMS) protects the machine, extends the service life and increases efficiency, compact, powerful, safe and very flexible in use. The All-rounder for every craftsmen, with adjustable Anti-Kickback function, for constant power transmission without any undesired interruption. Useful for example: Metal work such as thread cutting, step or core drilling, accelerator switch with switch-on lock, electronic quick-release brake, robust aluminum die-cast gearbox housing, Right/left operation with switch-on lock, drill chuck removable without tool, ergonomically designed, slip-proof, rubberized grip, Integrated LED-light with afterglow function, Including mounted auxiliary handle, belt clip and bit garage, LED battery capacity indicator, Flex battery system: Works with all Flex 18 V battery packs. Battery and charger not included

This text is machine translated.

Scope of delivery

  • 1 belt clip
  • 1 Bit garage
  • 1 Handle

Hints

Battery and charger not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)