• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex GHT-B 55 Hedge trimmer replacement blades 550 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hedge trimmer replacement blades

Blade length

550 mm

Blade spacing

25 mm

Knife length

55 cm

Cut width

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346460 Flex GHT-B 55 Hedge trimmer replacement blades 550 mm

Description

Hedge trimmer blade, 55 cm long, for a clean and precise cut. Equipped with double-sided, laser-ground blades for cutting capacity up to 25 mm. The additional shock protection prevents blades from being damaged by fences or walls.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)