• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex MXE 1602 WR2 160 230/CEE 495948 Stirrer 1600 W

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 1600 W
  • Output: 925 W
  • Mains frequency: 50/60 Hz.
  • Idling speed 1. Gear/speed 0 - 150/300/530
  • 1/min.
  • Idling speed 2. Gear/speed 0 - 200/400/780 1/min.
  • Clamping neck diameter: 53 mm
Product type

Stirrer

1600 W

Stirrer attachment diameter (max.)

160 mm

Tool holder

M14

Output power

925 W

Cable length

4.0 m

Operating voltage

230 V

Length

343 mm

Dim

(L x W x H) 343 x 405 x 215 mm

Weight

5000 g

Idle speed

780 1/min

Height

215 mm

Width

405 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346068 Flex MXE 1602 WR2 160 230/CEE 495948 Stirrer 1600 W

Description

Robust 2-speed drive: Large-dimensioned and optimally translated - for speeds appropriate to the material and a strong torque Full wave electronics: With soft start, temperature monitoring, overload protection and with continuous speed control via accelerator switch - for a controlled start-up to the optimum stirring speed. High torque in all speed ranges Comfortable 3 step switch without interruption from grip position attainable, protected by rubber sleeve Level 1: Clean, level 2: Touch, level 3: Stir rotary switches to set the optimum mixing speed. Gear level 1: For high-viscosity building materials, gear level 2: For medium and low viscosity building materials on / off switch with locking and restart protection. Ideal for stationary use in a mixing center The flexible rubber sleeve over the on/off-switch protects against contamination. No malfunctions due to glued switches Ergonomic handles on the drive: Little weight, Relaxed arm position and upright body position for a comfortable and energy-saving operation Four impact corners with rubber buffers ensure a safe storage during transportation and provide protection against shocks and impacts on the construction site Protective cap over the motor housing steers the cooling air flow and prevents the penetration of water spray For mixing applications up to 90 kg With stirring bar WR2 for agitation: pasty to tough. Tile adhesives, jointing compound, expansion, glue, finished plaster, Adhesive mortar, ...

This text is machine translated.

Scope of delivery

  • 1× WR2 160x600 M14 (369004)
  • 1× key, one mouth SW22 MXE (439975)

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)