• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex RSC 24 18.0 EC Cordless recipro saw 530374 w/o battery 18 V 2.5 Ah

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless recipro saw

Features

w/o battery

Battery voltage

18 V

Battery capacity

2.5 Ah

Number of strokes (max.)

3000 /min

Upstroke (max.)

25 mm

Cutting depth (max.) (wood)

210 mm

Operating voltage

18 V

Content

1 pc(s)

Weight

1900 g

Weight, information

without rechargeable battery

No. of power packs included

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346173 Flex RSC 24 18.0 EC Cordless recipro saw 530374 w/o battery 18 V 2.5 Ah

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.99*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)