• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR Acoustic imager Si2-Pro

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28,569.00 / piece)
€ 28,569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Acoustic imager

Manufacturer's standards (no certificate)

Dim

(L x W x H) 182 x 159 x 288 mm

Weight

1.45 kg

Width

159 mm

Height

288 mm

Length

182 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059142 FLIR Acoustic imager Si2-Pro

User & Safety Instructions

User & Safety Instructions 3059142 FLIR Acoustic imager Si2-Pro

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31,079.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)