• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR E76 24° + 14° & 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14,229.00 / piece)
€ 14,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLIR E76 with 24° + 14° & 42° lens, 320x240, -20°C to +650°C.

  • 30 Hz Thermal imaging camera
  • Temperature reading range -20 up to 650 °C
  • 320 x 240 Pixel Bolometer matrix
  • Thermal sensitivity 40 mK

Technical specifications

  • Laser rangefinder
  • FLIR inspection route™ (enabled)
  • Radiometric JPEG images
  • Voice comments
  • GPS tagging
Type

E76 24° + 14° & 42°

Product type

IR camera

Bolometer array

320 x 240 Pixel

Interfaces

USB A (USB 2.0)

Bluetooth

Wi-Fi

DisplayPort

Temperature reading range (max.)

650 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

14° x 10° (telephoto lens, 29 mm) 24° x 18° (standard lens, 17 mm) 42° x 32° (wide angle lens, 10 mm)

Frame rate

30 Hz

Display resolution

640 x 480 Pixel

IP54

Thermal sensitivity

40 mK

Dim

(L x W x H) 11.3 x 11.6 x 27.8 cm

Memory units

1

Temperature resolution

0,1 °C

Digital zoom

4 x

Display

640 x 480 p

Emission level (max.)

1

Emission level (min.)

0.01

Focus

Automatic

Manual

Geometric resolution (IFOV)

1.31 mrad

Weight

1 kg

Basic accuracy

2 %

Accuracy ± °C

2 °C

Calibration service

AutoCal™ interchangeable lenses, automatic calibration

Temperature reading range

-20 up to 650 °C

Min. focusing distance

0.5 m

Width

11.6 cm

Height

27.8 cm

Length

11.3 cm

Connection

USB 2.0

Bluetooth

Features

Touchscreen

MSX®

MeterLink™

Wi-Fi

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3533037 FLIR E76 24° + 14° & 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3533037 FLIR E76 24° + 14° & 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi

Description

Inspection and troubleshooting faster than ever before
The FLIR E76 offers full coverage of close and remote targets through a range of lens options. The E76 is a further development of the FLIR E54 and offers a laser-assisted auto focus and three measurement ranges. The infrared resolution of 320 × 240 pixels delivers sharp, colorful pictures, which offer even more detail and perspective with the help of the patented FLIR MSX® technology. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that you can proceed with planning even at larger locations or when reviewing several areas. FLIR Ignite enables the automatic uploading of E76 images directly from the camera to the cloud for easy and safe storage and sharing.

One lens, two fields of view
Pair your Exx Series camera with a FLIR FlexView™ Dual Field of View lens so you can easily switch from wide angle to telescan at the touch of a button.

Improved contrast for faster diagnosis
Use FLIR 1-touch level/span for more image contrast and you can detect faults in electronics or mechanics more quickly.

Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E76 makes it easier, faster and more efficient to work. (*Optional add-on software)

This text is machine translated.

Features

  • IR resolution 320 x 240 pixels
  • Thermal sensitivity / NETD: Less than 30 mK, 42° at 30 °C [BR] less than 40 mK, 24° at 30 °C [BR] less than 50 mK, 14° at 30 °C
  • Accuracy ±2°C or ±2% of reading
  • 5 MP digital camera with integrated Photo/Video LED lamp
  • Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
  • Storage media: Removable SD-card
  • Frame rate: 30 Hz
  • Picture-in-picture: Adjustable size and position
  • F-number: 1.1, 42° [BR]1.3, 24° [BR]1.5, 14°
  • Detector type and grid: Uncooled microbolometer, 17 µm
  • 5 MP digital camera with integrated Photo/Video LED lamp
  • Digital zoom 1 to 4 times continuously
  • Colour palettes: Iron, Grey, Rainbow, Arctic, Lava, Rainbow HC
  • Focus: Continuous laser distance meter (LDM), one-point laser distance meter (LDM), one-point contrast, manual
  • Minimum focus distance: 0.15 m, 42° [BR]0.15 m, 24° [BR]1.0 m, 14°
  • Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
  • Lens recognition: Automatic
  • Radiometric IR video recording: Real-time radiometric recording (.CSQ)
  • Radiometric IR video streaming: Yes, via UVC
  • Spectral range: 7.5 – 14 µm
  • UltraMax: Yes
  • Accuracy ±2°C or ±2% of reading
  • Measuring point: 3 each in live mode
  • Object temperature range: -20 to 120 °C (-4 to 248 °F); 0 to 650 °C (32 to 1202 °F). 300 to 1000 °C (572 to 1832 °F) available when purchasing the high temperature option TT199559
  • Measurement presets: No measurement, Center Spot, Hot Spot, Cold Spot, Custom 1, Custom 2
  • Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
  • Voice: Up to 60 seconds recording for still images or videos via built-in microphone (built-in speaker) or Bluetooth®
  • Text: Pre-defined list or touch screen keyboard

Scope of delivery

  • Infrared camera with lens, small viewfinder
  • 2 rechargeable batteries
  • Battery charger
  • Hard shell carrying case
  • Case Carrying Systems
  • Front lens cover
  • Power supply unit
  • Printed documents
  • SD memory card (8 GB)
  • Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
  • License card: FLIR thermal studio starter

More interesting products

(*All information is plus legal VAT)