
Number
Total (€ 9,485.00 / piece)
€ 9,485.00
incl. VAT
14-day return policy included
Highlights & Details
FLIR E76 with 42° lens, 320x240, 20°C to +650°C.
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 650 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Laser rangefinder
- FLIR inspection route™ (enabled)
- Radiometric JPEG images
- Voice comments
- GPS tagging
- Type
E76 42°
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB A (USB 2.0)
Wi-Fi
Bluetooth
DisplayPort
- Temperature reading range (max.)
650 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
42° x 32° (with 10 mm lens)
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 27.8 x 11.6 x 11.3 cm
- Memory units
1
- Temperature resolution
0,1 °C
- Digital zoom
4 x
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Automatic
Manual
- Geometric resolution (IFOV)
1.31 mrad
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
AutoCal™
- Temperature reading range
-20 up to 650 °C
- Min. focusing distance
0.65 m
- Width
11.6 cm
- Height
11.3 cm
- Length
27.8 cm
- Connection
USB
Bluetooth
- Features
MSX®
Touchscreen
MeterLink™
Wi-Fi
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3533039 FLIR E76 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, Touchscreen, MeterLink™, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3533039 FLIR E76 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, Touchscreen, MeterLink™, Wi-Fi
Description
Inspection and troubleshooting faster than ever before
The FLIR E76 offers full coverage of close and remote targets through a range of lens options. The E76 is a further development of the FLIR E54 and offers a laser-assisted auto focus and three measurement ranges. The infrared resolution of 320 × 240 pixels delivers sharp, colorful pictures, which offer even more detail and perspective with the help of the patented FLIR MSX® technology. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that you can proceed with planning even at larger locations or when reviewing several areas. FLIR Ignite enables the automatic uploading of E76 images directly from the camera to the cloud for easy and safe storage and sharing.
One lens, two fields of view
Pair your Exx Series camera with a FLIR FlexView™ Dual Field of View lens so you can easily switch from wide angle to telescan at the touch of a button.
Improved contrast for faster diagnosis
Use FLIR 1-touch level/span for more image contrast and you can detect faults in electronics or mechanics more quickly.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E76 makes it easier, faster and more efficient to work. (*Optional add-on software)
This text is machine translated.
The FLIR E76 offers full coverage of close and remote targets through a range of lens options. The E76 is a further development of the FLIR E54 and offers a laser-assisted auto focus and three measurement ranges. The infrared resolution of 320 × 240 pixels delivers sharp, colorful pictures, which offer even more detail and perspective with the help of the patented FLIR MSX® technology. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that you can proceed with planning even at larger locations or when reviewing several areas. FLIR Ignite enables the automatic uploading of E76 images directly from the camera to the cloud for easy and safe storage and sharing.
One lens, two fields of view
Pair your Exx Series camera with a FLIR FlexView™ Dual Field of View lens so you can easily switch from wide angle to telescan at the touch of a button.
Improved contrast for faster diagnosis
Use FLIR 1-touch level/span for more image contrast and you can detect faults in electronics or mechanics more quickly.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E76 makes it easier, faster and more efficient to work. (*Optional add-on software)
This text is machine translated.
Features
- 320 × 240 pixels
- Thermal sensitivity / NETD: Less than 30 mK at 30 °C.
- Accuracy ±2°C or ±2% of reading
- 5 MP digital camera with integrated Photo/Video LED lamp
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Storage media: Removable SD-card
- Frame rate: 30 Hz
- Picture-in-picture: Adjustable size and position
- F-number 1.1
- Detector type and grid: Uncooled microbolometer, 17 µm
- 5 MP digital camera with integrated Photo/Video LED lamp
- Digital zoom 1 to 4 times continuously
- Colour palettes: Iron, Grey, Rainbow, Arctic, Lava, Rainbow HC
- Focus: Continuous laser distance meter (LDM), one-point laser distance meter (LDM), one-point contrast, manual
- Minimum focus distance: 0.65 m.
- Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
- Lens recognition: Automatic
- Radiometric IR video recording: Real-time radiometric recording (.CSQ)
- Radiometric IR video streaming: Yes, via UVC
- Spectral range: 7.5 – 14 µm
- UltraMax: Yes
- Accuracy ±2°C or ±2% of reading
- Measuring point: 3 each in live mode
- Object temperature range: -20 to 120 °C (-4 to 248 °F); 0 to 650 °C (32 to 1202 °F). 300 to 1000 °C (572 to 1832 °F) available when purchasing the high temperature option TT199559
- Measurement presets: No measurement, Center Spot, Hot Spot, Cold Spot, Custom 1, Custom 2
- Operating temperature range -15 to +50 °C
- Storage temperature range: -40 °C to +70 °C
- EN/UL/CSA/PSE 60950-1
Scope of delivery
- Infrared camera with lens, small viewfinder
- 2 rechargeable batteries
- Battery charger
- Hard shell carrying case
- Case Carrying Systems
- Front lens cover
- Power supply unit
- Printed documents
- SD memory card (8 GB)
- Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
- License card: FLIR thermal studio starter






































