
Number
Total (€ 14,789.00 / piece)
€ 14,789.00
incl. VAT
14-day return policy included
Highlights & Details
FLIR E86 with 24° + 42° lens, 464x348, -20°C to +1500°C.
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- 464 x 348 Pixel Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Integrated visual camera (5 MP, fixed focus, with built-in LED light)
- Radiometric JPEG images
- Recording of IR, radiometric and visual videos
- Type
E86 24° + 42°
- Product type
IR camera
- Bolometer array
464 x 348 Pixel
- Interfaces
USB A (USB 2.0)
Bluetooth
Wi-Fi
DisplayPort
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
24° x 18° (standard lens, 17 mm) 42° x 32° (wide angle lens, 10 mm)
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(L x W x H) 27.8 x 11.6 x 11.3 cm
- Memory units
1
- Digital zoom
4 x
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
Automatic
- Geometric resolution (IFOV)
0.90 mrad
- Weight
1
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
AutoCal™ interchangeable lenses, automatic calibration
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
0.5 m
- Width
11.6 cm
- Height
11.3 cm
- Length
27.8 cm
- Connection
USB
Bluetooth
- Features
MSX®
MeterLink™
Touchscreen
Wi-Fi
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3533044 FLIR E86 24° + 42° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz MSX®, MeterLink™, Touchscreen, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3533044 FLIR E86 24° + 42° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz MSX®, MeterLink™, Touchscreen, Wi-Fi
Description
The FLIR E86 offers numerous powerful functions for fast and accurate detection. When combined with a FLIR FlexView™ dual-field lens, you can instantly switch from wide angle to telescan. This infrared camera with a resolution of 464 × 348 pixels has an extended temperature measurement range for easier detection of hot spots and hidden anomalies in electrical and mechanical plants. AutoCal™ interchangeable lenses provide full coverage of near and distant targets, and FLIR imaging technologies such as UltraMax® and MSX® deliver crisp, high-color thermal images. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that you can proceed with planning even at larger locations or when reviewing several areas. FLIR Ignite enables the automatic uploading of E86 images directly from the camera to the cloud, in order to store and share them easily and securely.
Laser distance measurement
The laser distance meter enables a fast and precise auto-focus and provides data for the in-picture area calculation (m² or ft²).
One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E86 makes it easier, faster and more efficient to work. (*Optional add-on software)
This text is machine translated.
Laser distance measurement
The laser distance meter enables a fast and precise auto-focus and provides data for the in-picture area calculation (m² or ft²).
One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E86 makes it easier, faster and more efficient to work. (*Optional add-on software)
This text is machine translated.
Features
- 464 × 348 pixels
- Thermal sensitivity / NETD: Less than 30 mK, 42° at 30 °C less than 40 mK, 24° at 30 °C.
- Accuracy ±2°C or ±2% of reading
- 5 MP digital camera with integrated Photo/Video LED lamp
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Storage media: Removable SD-card
- Frame rate: 30 Hz
- Picture-in-picture: Adjustable size and position
- F-number 1.1, 42° 1.3, 24°
- Detector type and grid: Uncooled microbolometer, 17 µm
- 5 MP digital camera with integrated Photo/Video LED lamp
- Digital zoom 1 to 4 times continuously
- Colour palettes: Iron, Grey, Rainbow, Arctic, Lava, Rainbow HC
- Focus: Permanently installed
- Minimum focus distance: 0.15 m, 42° [BR]0.15 m, 24°
- Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
- Lens recognition: Automatic
- Radiometric IR video recording: Real-time radiometric recording (.CSQ)
- Radiometric IR video streaming: Yes, via UVC
- Spectral range: 7.5 – 14 µm
- UltraMax: Yes
- Accuracy ±2°C or ±2% of reading
- Measuring point: 3 each in live mode
- Object temperature range --20°C to 120°C; -0°C to 650°C; -300°C to 1,500°C.
- Measurement presets: No measurement, Center Spot, Hot Spot, Cold Spot, Custom 1, Custom 2
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Voice: Up to 60 seconds recording for still images or videos via built-in microphone (built-in speaker) or Bluetooth®
- Text: Pre-defined list or touch screen keyboard
- Battery life: > 2.5 hours at 25°C and typical usage
- Li-ion rechargeable battery
- Operating temperature range -15 to +50 °C
- Storage temperature range: -40 °C to +70 °C
- EN/UL/CSA/PSE 60950-1
Scope of delivery
- Infrared camera with lens, small viewfinder
- 2 rechargeable batteries
- Battery charger
- Hard shell carrying case
- Case Carrying Systems
- Front lens cover
- Power supply unit
- Printed documents
- SD memory card (8 GB)
- Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
- License card: FLIR thermal studio starter









































