
Number
Total (€ 14,975.00 / piece)
€ 14,975.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
FLIR E96 with 14° lens, 640x480, 20 °C to +1500°C
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- 640 x 480 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- UltraMax
- Integrated digital camera (5 MP)
- Laser range finder (LDM)
- Type
E96 14°
- Product type
IR camera
- Bolometer array
640 x 480 Pixel
- Interfaces
USB A (USB 2.0)
Wi-Fi
Bluetooth
DisplayPort
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
14° x 10°
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 27.8 x 11.6 x 11.3 cm
- Memory units
1
- Digital zoom
8 x
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
Automatic
- Geometric resolution (IFOV)
0.38 mrad
- Weight
1
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
AutoCal™
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
1 m
- Width
11.6 cm
- Height
11.3 cm
- Length
27.8 cm
- Connection
USB
Bluetooth
- Features
Wi-Fi
MSX®
MeterLink™
Touchscreen
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3533047 FLIR E96 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, MSX®, MeterLink™, Touchscreen
User & Safety Instructions
User & Safety Instructions 3533047 FLIR E96 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, MSX®, MeterLink™, Touchscreen
Description
The FLIR E96 is our first camera with pistol grip and an infrared resolution of 640 × 480 pixels. Inspectors also test power plants and other hazardous areas safely and quickly for electrical or mechanical faults. The FLIR E96 fully covers close and distant targets with a full range of lens options. Pair the E96 with a dual-field FLIR FlexView™ lens so you can instantly switch from wide angle to telescan at the touch of a button. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that inspectors can proceed fully even at larger locations or check several areas. FLIR Ignite enables the automatic uploading of E96 images directly from the camera to the cloud, in order to store and share them easily and securely.
Excellent thermal imaging
With a thermal resolution of 640 × 480 pixels and the FLIR-UltraMax® and MSX® image enhancement, the E96 delivers the industry's highest color and easiest to interpret.
One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E96 ensures that you can work easier, faster and more efficiently. (*Optional add-on software)
This text is machine translated.
Excellent thermal imaging
With a thermal resolution of 640 × 480 pixels and the FLIR-UltraMax® and MSX® image enhancement, the E96 delivers the industry's highest color and easiest to interpret.
One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E96 ensures that you can work easier, faster and more efficiently. (*Optional add-on software)
This text is machine translated.
Features
- 640 x 480 pixels IR resolution
- Thermal sensitivity / NETD: Less than 50 mK at 30 °C.
- Accuracy ±2°C or ±2% of reading
- 5 MP digital camera with integrated Photo/Video LED lamp
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Storage media: Removable SD-card
- Frame rate: 30 Hz
- Picture-in-picture: Adjustable size and position
- F-number 1.5
- Detector type and grid: Uncooled microbolometer, 12 µm
- 5 MP digital camera with integrated Photo/Video LED lamp
- Digital zoom 1 to 8 times continuously
- Colour palettes: Iron, Grey, Rainbow, Arctic, Lava, Rainbow HC
- Focus: Continuous laser distance meter (LDM), one-point laser distance meter (LDM), one-point contrast, manual
- Minimum focus distance: 1.0 m.
- Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
- Lens recognition: Automatic
- Radiometric IR video recording: Real-time radiometric recording (.CSQ)
- Radiometric IR video streaming: Yes, via UVC
- Spectral range: 7.5 – 14 µm
- Accuracy ±2°C or ±2% of reading
- Measuring point: 3 each in live mode
- Object temperature range --20°C to 120°C; -0°C to 650°C; -300°C to 1,500°C.
- Measurement presets: No measurement, Center Spot, Hot Spot, Cold Spot, Custom 1, Custom 2
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Voice: Up to 60 seconds recording for still images or videos via built-in microphone (built-in speaker) or Bluetooth®
- Text: Pre-defined list or touch screen keyboard
- Operating temperature range -15 to +50 °C
- Storage temperature range: -40 °C to +70 °C
- EN/UL/CSA/PSE 60950-1
Scope of delivery
- Infrared camera with lens, small viewfinder
- 2 rechargeable batteries
- Battery charger
- Hard shell carrying case
- Case Carrying Systems
- Front lens cover
- Power supply unit
- Printed documents
- SD memory card (8 GB)
- Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
- License card: FLIR thermal studio starter







































