• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR E96 24° + 14° & 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MeterLink™, MSX®

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19,655.00 / piece)
€ 19,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLIR E96 with 24° + 14° & 42° lens, 640x480, -20°C up to +1500°C.

  • 30 Hz Thermal imaging camera
  • Temperature reading range -20 up to 1500 °C
  • 640 x 480 Pixel Bolometer matrix
  • Thermal sensitivity 30 mK

Technical specifications

  • UltraMax
  • Laser Pointers
  • Area calculator
  • FLIR inspection route™ enabled
  • Built-in visual camera
Type

E96 24° + 14° & 42°

Product type

IR camera

Bolometer array

640 x 480 Pixel

Interfaces

Wi-Fi

USB A (USB 2.0)

DisplayPort

Bluetooth

Temperature reading range (max.)

1500 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

24° × 18° (with 24° lens), 14° × 10° (with 14° lens), 42° x 32° (with 42° lens)

Frame rate

30 Hz

Display resolution

640 x 480 Pixel

IP54

Thermal sensitivity

30 mK

Dim

(L x W x H) 27.8 x 11.6 x 11.3 cm

Memory units

1

Digital zoom

8 x

Display

640 x 480 p

Emission level (max.)

1

Emission level (min.)

0.01

Focus

Automatic

Manual

Weight

1 kg

Basic accuracy

2 %

Accuracy ± °C

2 °C

Calibration service

AutoCal™ interchangeable lenses, automatic calibration

Temperature reading range

-20 up to 1500 °C

Min. focusing distance

1 m

Width

11.6 cm

Height

11.3 cm

Length

27.8 cm

Connection

USB

Bluetooth

Features

Wi-Fi

Touchscreen

MeterLink™

MSX®

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3533049 FLIR E96 24° + 14° & 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MeterLink™, MSX®

User & Safety Instructions

User & Safety Instructions 3533049 FLIR E96 24° + 14° & 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MeterLink™, MSX®

Description

The FLIR E96 is our first camera with pistol grip and an infrared resolution of 640 × 480 pixels. Inspectors also test power plants and other hazardous areas safely and quickly for electrical or mechanical faults. The FLIR E96 fully covers close and distant targets with a full range of lens options. Pair the E96 with a dual-field FLIR FlexView™ lens so you can instantly switch from wide angle to telescan at the touch of a button. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that inspectors can proceed fully even at larger locations or check several areas. FLIR Ignite enables the automatic uploading of E96 images directly from the camera to the cloud, in order to store and share them easily and securely.

Excellent thermal imaging
With a thermal resolution of 640 × 480 pixels and the FLIR-UltraMax® and MSX® image enhancement, the E96 delivers the industry's highest color and easiest to interpret.

One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.

Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E96 ensures that you can work easier, faster and more efficiently. (*Optional add-on software)

This text is machine translated.

Features

  • 640 x 480 pixels IR resolution
  • Thermal sensitivity / NETD: Less than 30 mK, 42° at 30 °C [BR] less than 40 mK, 24° at 30 °C [BR] less than 50 mK, 14° at 30 °C
  • Accuracy ±2°C or ±2% of reading
  • 5 MP digital camera with integrated Photo/Video LED lamp
  • Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
  • Storage media: Removable SD-card
  • Frame rate: 30 Hz
  • Picture-in-picture: Adjustable size and position
  • F-number: 1.1, 42° [BR]1.3, 24° [BR]1.5, 14°
  • Detector type and grid: Uncooled microbolometer, 12 µm
  • 5 MP digital camera with integrated Photo/Video LED lamp
  • Digital zoom 1 to 8 times continuously
  • Colour palettes: Iron, Grey, Rainbow, Arctic, Lava, Rainbow HC
  • Focus: Continuous laser distance meter (LDM), one-point laser distance meter (LDM), one-point contrast, manual
  • Minimum focus distance: 0.15 m, 42° [BR]0.15 m, 24° [BR]1.0 m, 14°
  • Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
  • Lens recognition: Automatic
  • Radiometric IR video recording: Real-time radiometric recording (.CSQ)
  • Radiometric IR video streaming: Yes, via UVC
  • Spectral range: 7.5 – 14 µm
  • UltraMax: Yes
  • Accuracy ±2°C or ±2% of reading
  • Measuring point: 3 each in live mode
  • Object temperature range --20°C to 120°C; -0°C to 650°C; -300°C to 1,500°C.
  • Measurement presets: No measurement, Center Spot, Hot Spot, Cold Spot, Custom 1, Custom 2
  • Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
  • Voice: Up to 60 seconds recording for still images or videos via built-in microphone (built-in speaker) or Bluetooth®
  • Text: Pre-defined list or touch screen keyboard
  • Li-ion rechargeable battery
  • Operating temperature range -15 to +50 °C
  • Storage temperature range: -40 °C to +70 °C
  • EN/UL/CSA/PSE 60950-1

Scope of delivery

  • Infrared camera with lens, small viewfinder
  • 2 rechargeable batteries
  • Battery charger
  • Hard shell carrying case
  • Case Carrying Systems
  • Front lens cover
  • Power Adapter 15 W 3 A
  • Printed documents
  • SD memory card (8 GB)
  • Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
  • License card: FLIR thermal studio starter

More interesting products

(*All information is plus legal VAT)