• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FliteZone Jet Ranger RC model helicopter RtF

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Model version

RtF

Product type

RC model helicopter

Main rotor Ø

305 mm

Tail rotor diameter

52 mm

Length

312 mm

Weight

105 g

Weight class

0 - 249 g

Recommended minimum age

14 years

Flight duration

12 min

Height

101 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204118 FliteZone Jet Ranger RC model helicopter RtF

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)