
1/3
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 µA
600 µA
0.1 µA
600 µA
0.1 Ω - 40 MΩ
1 nF - 9999 µF
5 Hz - 50 kHz
10 MΩ
5 MΩ
0.5 %
True RMS
45 Hz - 1 kHz Hz
none
9 V battery
167 mm
84 mm
550 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
116/62 MAX+
Digital
6000
(W x H) 84 mm x 167 mm
+400 °C
-40 °C
LoZ
User & Safety Instructions 557063 Fluke 116/62 MAX+ Handheld multimeter Digital LoZ CAT III 600 V Display (counts): 6000
Conformity certificate 557063 Fluke 116/62 MAX+ Handheld multimeter Digital LoZ CAT III 600 V Display (counts): 6000
€ 647.98*
The necessary accessories are required to use the article as described.