• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 28II/EUR Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 20000

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 28 II/EUR digital multimeter

  • IP67 dust and waterproof housing
  • Reversible holster for protecting the display during transport
  • Able to float

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

1 nF - 10 µF

Frequency reading range

0.5 Hz - 200 k Hz

Temperature

-200 to +1090 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.05 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 20 kHz Hz

Interfaces

none

Power supply (details)

3 x AA

Height

198 mm

Width

100 mm

Weight

698 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

28II/EUR

Display

Digital

Display (counts)

20000

Dim

(W x H) 100 mm x 198 mm

Temperature reading range (max.)

+1090 °C

Temperature reading range (min.)

-200 °C

Features

Waterproof (IP67)

Basic accuracy

±0.05 %

Displays

20 000 counts

Reading category

CAT IV 600V, CAT III 1000 V

UKCA

yes

Documents & Downloads

Conformity certificate

Conformity certificate 124368 Fluke 28II/EUR Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 20000

Security datasheet

Security datasheet 124368 Fluke 28II/EUR Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 20000

Description

This digital multimeter sets new standards when it comes to use under adverse conditions and has the necessary accuracy for troubleshooting electrical systems. The measuring device is IP 67 (water and dust proof) specified and registered for MSHA (mining applications) approval; the extended operating temperature runs over a period of 20 minutes between -15 °C and +55 °C; The device is designed for 95% humidity and was developed and tested to survive falls from 3 metres high without any problems.

Features

  • Min./Max./REL/Hold functions
  • Bar graph display
  • Lifetime manufacturer's guarantee
  • Peak value detection 250 µs
  • Low pass filter for measurements on drives with controllable speed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,662.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)