
1/6
Clamp meter
0.010 mA
60 A
1 %
True RMS
40 Hz -1 kHz
Bluetooth®
46 mm
116 mm
257 mm
600 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC
369 FC
Digital
3300
(L x W x H) 257 x 116 x 46 mm
Data logger
61 mm
yes
User & Safety Instructions 1500113 Fluke 369 FC Clamp meter Digital Data logger CAT III 600 V Display (counts): 3300
€ 1,417.99*
The necessary accessories are required to use the article as described.