• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 772 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,695.00 / piece)
€ 1,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

mA Process clip-on ammeter Fluke 772

  • Measurement of 4 - 20 mA output signals of transmitters without interrupting the loop
  • Current loops are directly given and simulated at the device
  • High accuracy of 0.2 %

Technical specifications

Product type

Clamp meter

V AC reading range (max.)

300 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

100 mA

Reading range - resistance

-

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Frequency range

5 -500 Hz

Interfaces

none

Power supply (details)

4 mignon batteries (type AA)

Height

248 mm

Width

76 mm

Weight

415 g

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Current reading

DC

Type

772

Display

Digital

Display (counts)

1200

Dim

(W x H) 76 mm x 248 mm

Features

Current draw reading

Interfaces

Serial

Opening range of current clamps

5 mm

Resolution

0.01 mA

Basic accuracy

0.2 %

Displays

LCD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 124270 Fluke 772 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200

Conformity certificate

Conformity certificate 124270 Fluke 772 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200

Description

With the Fluke 772 you can measure current loops without any interruptions The big advantage is that for maintenance and testing of the loop, the attached components must not be taken out of operation or the loop does not have to be evaded with much complex You save time when testing analogue inputs/outputs at a SPS. Thus Beyond that, the accidental opening of a critical loop and thereby caused operating voltage failures can be prevented by this kind of the measurement. Additionally you can measure current loops directly at the equipment, by means of serial monitoring sockets, signals between 4 and 20 mA give and simulate, measure of current loops with simultaneous supply of the current loop with 24V, given from mA output signals with a linear ramp or with a 25% step output signal (automatic adjustment of 4 to 20 mA output signal for testing over larger distances).

Features

  • Measuring indicator lighting
  • Double display with % display
  • Removable pliers with extension cord
  • Hold function
  • Measurement of 10 - 50 mA signals possible in older systems
  • Current loops measure, give and stimulate directly at the device
  • Simultaneous measurement of current loops and supply of 24V.

Scope of delivery

  • 4 batteries (type AA)
  • Measuring leads
  • Alligator clips
  • Carrying belt
  • Carrying bag
  • Operating instructions.

Hints

Guarantee items: 3 years warranty on the mA process clip-on ammeter
1 year warranty on the pliers and cables.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,703.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)