• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke AC285 Safety terminal set 4 mm socket CAT IV 600 V, CAT III 1000 V Red, Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set SureGrip™ alligator clips AC 285

  • 4 mm
  • Red, Black

Technical specifications

Product type

Safety terminal set

Connection

4 mm socket

Max. clamping range

20 mm

Factory colour

Red

Black

Nominal voltage

1000 V

Reading category

CAT IV 600 V

CAT III 1000 V

Jack diameter

4 mm

Length

228 cm

Content

1 pc(s)

Nominal current

10 A

Width

100 cm

Height

40 cm

Type

AC285

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372661 Fluke AC285 Safety terminal set 4 mm socket CAT IV 600 V, CAT III 1000 V Red, Black

Description

SureGrip™ accessories improve the hold on the tool. Rubber-coated surfaces and finger-shaped curves offer the user a comfortable, secure grip on the tool, so that he can concentrate on a correct measurement.

• A pair of large alligator clips (red, black) with nickel-plated steel jaws
• The Multi-purpose tooth profile does everything from fine wire up to 20-mm screws
Recommended for use with TL222 and TL224 test leads
• CAT IV 600 V, CAT III 1000 V, nominal current 10 A.

This text is machine translated.

Scope of delivery

  • 2 Alligator clips

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)