• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke AC288 Safety test probe set 4617784 4 mm jack connector CAT III 1000 V, CAT IV 600 V Black, Red 1 Set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal strips measuring tip set Fluke AC288 Suregrip™

  • CAT III 1000 V, CAT IV 600 V
  • Socket Ø 4 mm;Black, Red

Technical specifications

Product type

Safety test probe set

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Black

Red

Reading category

CAT III 1000 V

CAT IV 600 V

Jack diameter

4 mm

Tip diameter

1 mm

Tip length

8.4 mm

(Ø)

4 mm

Plug features

Insulated

Temperature range

20 to +55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405254 Fluke AC288 Safety test probe set 4617784 4 mm jack connector CAT III 1000 V, CAT IV 600 V Black, Red 1 Set

Description

The Fluke AC288 Suregrip™ Terminal Strips measuring tip has a retractable tip for a secure and reliable connection with spring terminals and screw terminals.

This text is machine translated.

Features

  • Retractable tip for more safety while at the same time option for reaching deeper connection points
  • Recommended for use with the Fluke test leads TL224 and TL221, TL222
  • 11.5 cm long, insulated flexible shaft
  • Tip has a diameter of 1 mm and a length of 8.4 mm
  • Retractable tip made of stainless steel
  • Safety specifications: IEC 61010-031 Ed.1.2008, CAT III 1000 V, CAT IV 600 V
  • Operating temperature: -20 to +55 °C.

Scope of delivery

  • 2 test probes

More interesting products

(*All information is plus legal VAT)