• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-3000FC/EDA2 COMBO KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V D

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital multimeter FLUKE-3000 FC/EDA2 COMBO KIT

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

  • Data logger: max. 65000 measured values
  • Logger interval: at least 1 s
  • Radio frequency: 2.4 GHz (ISM band)
  • Wireless range: max. 20 m
  • Protection class: IP54
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

400 mA

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 mA

Reading range - resistance

1 Ω - 50 MΩ

Reading range - capacity

1 nF - 9999 µF

Frequency reading range

0.01 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.09 %

Measurement type (details)

True RMS

Interfaces

Bluetooth®

Power supply (details)

3 x AA battery

Height

207 mm

Width

93 mm

Weight

340 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

FLK-3000FC/EDA2 COMBO KIT

Display

Digital

Display (counts)

10000

Dim

(W x H) 93 mm x 207 mm

Features

Graphics display

Data logger

Interfaces

Wi-Fi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423115 Fluke FLK-3000FC/EDA2 COMBO KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V D

Conformity certificate

Conformity certificate 1423115 Fluke FLK-3000FC/EDA2 COMBO KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V D

Description

The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis and troubleshooting easier than ever before. Through the use of Fluke Connect™-measuring devices with the app you technician maintenance data from the on-site securely and efficiently capture, storing and sharing. In addition, technicians and managers from anywhere on historical or live data access because they automatically in the Fluke Cloud™ can be stored.

The wireless measuring devices of the flk-3000 FC series of Fluke you for troubleshooting current measured values of several wireless modules at the same time record and clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterised by its robustness, reliability and quality. The Wireless multimeter shows its own measured values and up to 3 wireless modules. Via the PC ® Adapter, measured values of up to 10 modules can be displayed on the computer. The wireless range is up to 20 feet away! Modules with wireless transmission technology to measure alternating voltage, temperature and alternating current. Select for AC measurements between a true-rms and a flexible true rms clamp-on ammeter. The modules can be combined freely suitable and individually to the measurement requirements.

The multimeter is the base for the wireless measuring system FLK-3000 FC. It is intended to be used for the daily measurement tasks as a "normal" multimeter with the usual measuring ranges. As a highlight up to 3 measured values from max. 10 measurement modules is selected and the display can be displayed at the same time. They are up to 4 measurement parameters at the same time can be monitored.

This text is machine translated.

Features

  • Backlit display
  • Integrated Holster
  • Acoustic continuity test
  • Diode testing
  • Min/max memory.
  • The choice of the optional radio modules on the multimeter.

Scope of delivery

  • Fluke 3000 FC Multimeter
  • Batteries
  • User manual on CD
  • AC280 SureGrip™ hook clamps
  • TL910 electronic probe tips
  • TL224 SureGrip™ test leads
  • TPAK ToolPak™ Meter Annex strap with magnetic
  • Upholstered carry bag

More interesting products

(*All information is plus legal VAT)