• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-729 300G FC Calibrator Pressure, Voltage, Temperature

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16,155.00 / piece)
€ 16,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic pressure calibrator Fluke 729 300 G FC

  • On-board test templates
  • Automatic pressure generation and control
  • Integrated HART communication
  • Automatic calibration documentation
  • Fluke Connect

Technical specifications

  • IP54
  • Display (details: bright color screen with display of several measurement parameters
  • Temperature resolution: 0.01 °C
  • Direct current measuring range: 0 - 24 mA.

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Pressure

Voltage

Temperature

Resolution

0.01 mA

Calibration range (thermometer)

-50 to +150 °C

Temperature accuarcy (details)

0.01 %

Dim

(L x W x H) 27.9 mm x 17.3 cm x 7 cm

Weight

2.95 kg

Width

17.3 cm

Height

7 cm

Length

27.9 mm

Power supply

Li-ion rechargeable battery (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574575 Fluke FLK-729 300G FC Calibrator Pressure, Voltage, Temperature

Description

The automatic print calibrator Fluke 729 is an essential extension to the common Pressure Calibrators of the series 718 and 719 and aims to eliminate the most common chmerzpunkte' of our customer's Simply enter a to test pressure and the 729 takes care of the rest. With an automatic electric pump is the 729 the build up pressure and to regulate the desired target value without a manual hand pump or other fine settings are required. The automatic Pressure Calibrators Fluke 729 also possess an integrated HART communication ability to work with hard-pressure transmitters and are equipped with the DPCTrack 2 Calibration Management Software from Fluke compatible.

This text is machine translated.

Features

  • Automatic pressure generation
  • Automatic fine tuning
  • HART communication
  • Robust design
  • Temperature measuring
  • Pressure Measurement
  • Support for multiple languages.

Scope of delivery

  • Bag
  • Test Leads
  • Alligator Clips
  • Probe Tips
  • Power supply unit
  • Rechargeable battery
  • Schlauchkit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19,024.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)