• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-87VMAX-PVLEAD1 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

0.01 nF - 9999 µF

Frequency reading range

0.01 Hz – 199.99 kHz

Temperature

+1090 - -200 °C

Basic accuracy

0.05 %

Interfaces

none

Power supply (details)

3x AA mignon battery

Height

60 mm

Width

101 mm

Length

215 mm

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

FLK-87VMAX-PVLEAD1

Display

Digital

Dim

(L x W x H) 215 x 101 x 60 mm

Features

Waterproof (IP67)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694122 Fluke FLK-87VMAX-PVLEAD1 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V

Description

The Fluke 87V MAX multimeter is the ideal solution for fault finding and removal in inverters, connection boxes and battery storage systems of solar systems. It has a robust housing with protection class IP 67 and a removable holster. The holster also serves as holder for the measuring tips for simple and single-handed operation. This measurement device is waterproof and dustproof and works reliably no matter where you work. Securely connect the MC4 test leads to the meter to measure the voltage of individual panels or a series of panels in PV-systems.

This text is machine translated.

Scope of delivery

  • Fluke 87V MAX real effective-digital multimeterTL175 TwistGuard® Test LeadsAC175 alligator clips80BK-A Temperature measurement sensorRemovable holster with storage for the test leads3x AA batteries (installed)Measuring lead set Pomona PVLEAD1, MC4 auf 4 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,073.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)