• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-RSE300/C 9H Fixed IR camera -10 up to +1200 °C 320 x 240 Pixel 9 Hz incl. data analysis software

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18,215.00 / piece)
€ 18,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke RSE300 9 Hz stationary thermal imager

  • 9 Hz Thermal imaging camera
  • Temperature reading range -10 up to +1200 °C
  • 320 x 240 Pixel Bolometer matrix

Technical specifications

Type

FLK-RSE300/C 9H

Product type

Fixed IR camera

Bolometer array

320 x 240 Pixel

Temperature reading range (max.)

+1200 °C

Colour schemes

8

Temperature reading range (min.)

-10 °C

Optics

34° x 25.5 °

Frame rate

9 Hz

Display resolution

320 x 240 Pixel

IP67

Dim

(L x W x H) 165 x 83 x 83 mm

Focus

Automatic

Manual

Weight

5580 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-10 up to +1200 °C

Min. focusing distance

15 cm

Width

83 mm

Height

83 mm

Length

165 mm

Features

incl. data analysis software

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617749 Fluke FLK-RSE300/C 9H Fixed IR camera -10 up to +1200 °C 320 x 240 Pixel 9 Hz incl. data analysis software

User & Safety Instructions

User & Safety Instructions 2617749 Fluke FLK-RSE300/C 9H Fixed IR camera -10 up to +1200 °C 320 x 240 Pixel 9 Hz incl. data analysis software

Description

Fluke's fully radiometric (9 Hz) stationary thermal imager with enhanced features and software plug-ins for MATLAB® and LabVIEW® for integrating thermal data, thermal images, and thermal video into R&D analysis. ideal for continuous transfer and analysis of thermal imaging data. You can continuously transfer up to 60 data frames per second directly to the PC and thus monitor the smallest temperature changes and analyze the picture by picture with the PC software SmartView® R&D included in the delivery. At 320x240 pixel resolution, enhance the thermal images with optional interchangeable lenses that are best suited for your application (distance or close-up analysis).

This text is machine translated.

Features

  • Software power: SmartView R&D™ PC software for streaming recorded thermal images and analysisThe Fluke Connect system makes it easy to share and edit images (Web interface only)SmartView Classic PC software also allows you to optimize and analyze images, quickly generate custom reports and export images in a format of your choiceMATLAB®/LabVIEW® plug-ins. Compatible with MATLAB® and LabVIEW® software, allowing the user to integrate thermal data, thermal images, and thermal video into R&D analysisSpecial accessories: 0.75x wide angle lens, 2x + 4x telephoto lens, macro lens, mounting bracket, camera stand

Scope of delivery

  • 1x THERMAL IMAGER1x INFORMATION PACK1x CABLE 80C1x DIPOLE ANTENNA1x power supply1X ROBUST PROTECTIVE CAP SET1x DUST CAP1x HARD SHELL CASE1x LENS COVER

More interesting products

(*All information is plus legal VAT)