• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-RSE600/C 9HZ Fixed IR camera -10 up to +1200 °C 640 x 480 Pixel 9 Hz incl. data analysis software

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25,885.00 / piece)
€ 25,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke RSE600 9 Hz stationary thermal imager

  • 9 Hz Thermal imaging camera
  • Temperature reading range -10 up to +1200 °C
  • 640 x 480 Pixel Bolometer matrix

Technical specifications

Type

FLK-RSE600/C 9HZ

Product type

Fixed IR camera

Bolometer array

640 x 480 Pixel

Temperature reading range (max.)

+1200 °C

Colour schemes

8

Temperature reading range (min.)

-10 °C

Optics

34° x 25.5 °

Frame rate

9 Hz

Display resolution

320 x 240 Pixel

IP67

Dim

(L x W x H) 165 x 83 x 83 mm

Focus

Automatic

Manual

Weight

5620 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-10 up to +1200 °C

Min. focusing distance

15 cm

Width

83 mm

Height

83 mm

Length

165 mm

Features

incl. data analysis software

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617750 Fluke FLK-RSE600/C 9HZ Fixed IR camera -10 up to +1200 °C 640 x 480 Pixel 9 Hz incl. data analysis software

User & Safety Instructions

User & Safety Instructions 2617750 Fluke FLK-RSE600/C 9HZ Fixed IR camera -10 up to +1200 °C 640 x 480 Pixel 9 Hz incl. data analysis software

Description

Fluke's fully radiometric (9 Hz) stationary thermal imager with enhanced features and software plug-ins for MATLAB® and LabVIEW® for integrating thermal data, thermal images, and thermal video into R&D analysis. ideal for continuous transfer and analysis of thermal imaging data. You can continuously transfer up to 60 data frames per second directly to the PC and thus monitor the smallest temperature changes and analyze the picture by picture with the PC software SmartView® R&D included in the delivery. At a resolution of 640 x 480 pixels, enhance the thermal images with optional interchangeable lenses that are best suited for the application (analysis from a distance or close-up).

This text is machine translated.

Features

  • Software power: SmartView R&D™ PC software for streaming recorded thermal images and analysisThe Fluke Connect system makes it easy to share and edit images (Web interface only)SmartView Classic PC software also allows you to optimize and analyze images, quickly generate custom reports and export images in a format of your choiceMATLAB®/LabVIEW® plug-ins. Compatible with MATLAB® and LabVIEW® software, allowing the user to integrate thermal data, thermal images, and thermal video into R&D analysisSpecial accessories: 0.75x wide angle lens, 2x + 4x telephoto lens, macro lens, mounting bracket, camera stand

Scope of delivery

  • 1x THERMAL IMAGER
  • 1x INFORMATION PACK
  • 1x CABLE 80C
  • 1x DIPOLE ANTENNA
  • 1x power supply
  • 1X ROBUST PROTECTIVE CAP SET
  • 1x DUST CAP
  • 1x HARD SHELL CASE
  • 1x LENS COVER

More interesting products

(*All information is plus legal VAT)