• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TI300U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,005.00 / piece)
€ 7,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermal imaging camera Fluke Ti300U Ultra 9 Hz

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to 650 °C
  • 384 x 288 Pixel Bolometer matrix
  • Thermal sensitivity 75 mK

Technical specifications

Type

FLK-TI300U 9HZ/AP

Product type

IR camera

Bolometer array

384 x 288 Pixel

Interfaces

USB

Bluetooth

Mini HDMI™

Temperature reading range (max.)

650 °C

Colour schemes

8

Temperature reading range (min.)

-20 °C

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

IP52

Thermal sensitivity

75 mK

Dim

(L x W x H) 279 x 122 x 175 mm

Temperature resolution

0.075 °C

Weight

1215 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 650 °C

Width

122 mm

Height

175 mm

Length

279 mm

Connection

USB

HDMI

Power supply (details)

Lithium rechargeable batteries

Manufacturer's standards (with certificate)

Documents & Downloads

Datasheet

Datasheet 3813209 Fluke FLK-TI300U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

User & Safety Instructions

User & Safety Instructions 3813209 Fluke FLK-TI300U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

Description

The Fluke Ti300U delivers powerful infrared images for professional use by combining improved image quality, increased thermal sensitivity and an simplified workflow to detect fine temperature differences and capture clear on-screen details. With high pixel resolution, improved spatial resolution, and UltraFocus technology, it provides fast, precise focusing and the necessary clarity to get the job done right - all in the context of Fluke's proven industrial design, which supports faster and more efficient workflows.

This text is machine translated.

Scope of delivery

  • Thermal imaging camera (standard wide-angle lens included)
  • 2x SBP3 Smart battery pack
  • SBC3 Power supply
  • SBC3 battery charging station
  • Strap
  • Carrying case
  • Padded carrying case
  • Mini-HDMI cable
  • USB-A cable Dual port
  • 64 GB MicroSD card
  • Quick guide
  • Safety information
  • Calibration report

More interesting products

(*All information is plus legal VAT)