• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TI401U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,665.00 / piece)
€ 10,665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal imaging camera Fluke Ti401U Ultra 9 Hz

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to 650 °C
  • 384 x 288 Pixel Bolometer matrix
  • Thermal sensitivity 75 mK

Technical specifications

Type

FLK-TI401U 9HZ/AP

Product type

IR camera

Bolometer array

384 x 288 Pixel

Interfaces

USB

Temperature reading range (max.)

650 °C

Colour schemes

8

Temperature reading range (min.)

-20 °C

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

IP52

Thermal sensitivity

75 mK

Dim

(L x W x H) 279 x 122 x 175 mm

Temperature resolution

0.075 °C

Weight

1215 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 650 °C

Width

122 mm

Height

175 mm

Length

279 mm

Connection

USB

HDMI

Bluetooth

Power supply (details)

Replaceable lithium rechargeable battery

Manufacturer's standards (with certificate)

Documents & Downloads

Datasheet

Datasheet 3813207 Fluke FLK-TI401U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

Datasheet 3813207 Fluke FLK-TI401U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

User & Safety Instructions

User & Safety Instructions 3813207 Fluke FLK-TI401U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz

Description

The Fluke Ti401U delivers powerful infrared images for professional use by combining improved picture quality, increased thermal sensitivity and an simplified workflow to detect fine temperature differences and capture clear, onscreen details. With high pixel resolution, improved spatial resolution, and UltraFocus technology, it provides fast, precise focusing and the necessary clarity to get the job done right - all in the context of Fluke's proven industrial design, which supports faster and more efficient workflows.

This text is machine translated.

Scope of delivery

  • Thermal imaging camera (standard wide-angle lens included)
  • 2x SBP3 Smart battery pack
  • SBC3 Power supply
  • SBC3 battery charging station
  • Strap
  • Hard case
  • Mini-HDMI cable
  • USB-A cable Dual port
  • 64 GB MicroSD card
  • Quick guide
  • Safety information
  • Calibration report

More interesting products

(*All information is plus legal VAT)