
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Protection class DMM: IP54
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
400 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
400 mA
- Reading range - resistance
1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
5 AA batteries (AA)
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
FLK-V3000 FC KIT
- Display
Digital
- Display (counts)
10000
- Features
Graphics display
Data logger
- Interfaces
Wi-Fi
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1207787 Fluke FLK-V3000 FC KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (c
Conformity certificate
Conformity certificate 1207787 Fluke FLK-V3000 FC KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (c
Description
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Integrated Data logger for up to 65,000 measured values with time stamp in the measuring modules
- Backlit display
- Integrated Holster
- The choice of the device ID.
Scope of delivery
- Wireless multimeter FLK-3000 FC
- Wireless AC voltage measurement module FLK-V 3000 FC
- TL224 Measuring leads
- Measuring lead TL175
- Crown clamp AC175
- Alligator clips AC 285
- Magnetic belt
- Upholstered carry bag
- Batteries
- User manuals.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,861.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































