There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
250 V
500 V
1000 V
2500 V
5000 V
10000 V
Insulation resistance
Voltage
Manufacturer's standards (no certificate)
200 kΩ to 2 TΩ
IR
Bluetooth®
IP40
Rechargeable lead-acid battery (12 V, 2.6 Ah) incl. plug-in power supply (85 V to 250 V AC charging adapter)
(L x W x H) 269 x 242 x 170 mm
3.6 kg
Digital (LCD)
60 Hz
15 Hz
15 Hz - 60 Hz
2 TΩ
600 V
85 V
CAT IV 600 V
CAT III 1000 V
242 mm
170 mm
269 mm
Datasheet 3828194 Fluke FLUKE-1555 FC Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V 2 TΩ
User & Safety Instructions 3828194 Fluke FLUKE-1555 FC Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V 2 TΩ