• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke L205 Xenon Headlamp 2098588

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-head lamp FLUKE L205

  • Bright Xenon lamp with vorfokussiertem reflector

Technical specifications

Product type

Headlamp

Bulb type

Xenon

Material

Acrylonitrile butadiene styrene

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372894 Fluke L205 Xenon Headlamp 2098588

Description

Robust, bright Xenon work lamp, which you have both hands free for working.

This text is machine translated.

Features

  • Can be attached to a baseball cap - including mounting clip
  • Electrically and thermally non-conductive
  • Holding a fall from a height of 1.80 m height on concrete from
  • Waterproof
  • Sturdy ABS housing that is not breaks or SLIVER.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)