
Number
Technical specifications
- Light colors: White and RGB (red, green, blue)
- Water-tightness IP67
- Charging time: Approx. 3.5 hours
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
110 h
- Power supply (LOV)
rechargeable
Li-ion rechargeables or battery-operated
- Batteries
Includes: CORE battery (1250 mAh, rechargeable via USB-C)
3x AAA/LR03 batteries (not included)
- Factory colour
Black
- Weight
95 g
- No. of bulbs
4
- Operating voltage
3.6 V
- Light duration (high)
2 h
- Light duration (low)
110 h
- Light duration (medium)
7 h
- Illumination range (high)
115 m
- Luminous flux (high)
625 lm
- Luminous flux (low)
7 lm
- Luminous flux (medium)
100 lm
- Material
Plastic
- Features
Detachable
Adjustable
USB interface
- Waterproof
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743440 Petzl ARIA® 2R RGB LED (monochrome) Headlamp rechargeable, Li-ion rechargeables or battery-operated 625 lm 110 h E070DA0
Description
This text is machine translated.




