• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke PM9091 BNC test lead set 1.50 m Red, Black, Grey

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC Cable Set PM 9091/001

  • Color-coded

Technical specifications

Product type

BNC test lead set

Factory colour

Red

Black

Grey

Type A

BNC plug

Type B

BNC plug

Cable length

1.50 m

Colour-coded

Yes

Cable type

Feeder cable

Reading category

CAT III 600 V

Nominal voltage

600 V

Length

1.50 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372757 Fluke PM9091 BNC test lead set 1.50 m Red, Black, Grey

Description

The BNC test lead set contains 3 test leads with color-coded BNC connector for easy identification.
• 1.5 m cable length
• Nominal voltage: 300 V rms
CAT III 600V

This text is machine translated.

Scope of delivery

  • 3 BNC cable (red, gray, black).

More interesting products

(*All information is plus legal VAT)