• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke RPM80 Test tip 880849 4 mm jack connector Black 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inductive type pickup RPM 80

  • Socket Ø 4 mm;Black

Technical specifications

Product type

Test tip

Connection

4 mm jack connector

Factory colour

Black

Jack diameter

4 mm

Tip diameter

4 mm

(Ø)

4 mm

Plug features

Nestable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372836 Fluke RPM80 Test tip 880849 4 mm jack connector Black 1 pc(s)

Description

For the measurement of the engine speed in rpm.

This text is machine translated.

Features

  • 4 mm banana plug with 19 mm plug-in distance.

More interesting products

(*All information is plus legal VAT)