• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TP1-1 Safety test probe set 3971265 4 mm jack connector CAT II 1000 V Black, Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Slim Reach™ Fluke TP1-1 measuring tip set

  • CAT III 600 V/CAT II 1000 V
  • Extremely narrow measuring tips (flat blade)

Technical specifications

Product type

Safety test probe set

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Black

Red

Reading category

CAT II 1000 V

Jack diameter

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Plug features

Scoop-proof

Nominal current (details)

10 A

Reading category

CAT III 600 V/CAT II 1000 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102080 Fluke TP1-1 Safety test probe set 3971265 4 mm jack connector CAT II 1000 V Black, Red 1 pc(s)

Description

Slim measuring tips for close contact separations or covered contact surfaces.

Features

  • Solid, stainless steel tips
  • Equipped with a flat end for sockets (forexample: USA)
  • UL listed.

Scope of delivery

  • 2 measuring tips (red/black).

More interesting products

(*All information is plus legal VAT)