• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TP175E Safety test probe set 3565568 4 mm jack connector CAT III 1000 V, CAT IV 600 V Black, Red 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP 175E twist guard™ measuring tips

  • CAT III 1000 V, CAT IV 600 V
  • Nominal current 10 A
  • Socket Ø 4 mm;Black, Red

Technical specifications

Product type

Safety test probe set

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Black

Red

Reading category

CAT III 1000 V

CAT IV 600 V

Jack diameter

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

(Ø)

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102109 Fluke TP175E Safety test probe set 3565568 4 mm jack connector CAT III 1000 V, CAT IV 600 V Black, Red 1 pc(s)

Description

The test prods of the special kind: In order to meet the requirements of EN 61010-031 safety classifications, is the result of the rotating measurement tip adjustment the measurement category between CAT II 1000 V and CAT III 1000 V/CAT IV 600 V. Suitable for most Fluke test lead sets and test leads with interchangeable measuring probes. Design with 4 mm spring-cage plug.

This text is machine translated.

Scope of delivery

  • A pair of measuring tips (red/black).

More interesting products

(*All information is plus legal VAT)