• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TP38 Safety test probe set 1541636 4 mm socket CAT IV 600 V, CAT III 1000 V Red, Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring tips TP38

  • CAT IV 600 V, CAT III 1000 V
  • Nominal current 10 A
  • Socket Ø 4 mm;Red, Black

Technical specifications

Product type

Safety test probe set

Connection

4 mm socket

Nominal voltage

1000 V

Factory colour

Red

Black

Reading category

CAT IV 600 V

CAT III 1000 V

Jack diameter

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Plug features

Scoop-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372764 Fluke TP38 Safety test probe set 1541636 4 mm socket CAT IV 600 V, CAT III 1000 V Red, Black 1 pc(s)

Description

• A pair (red, black) Slim measuring tips for close contact distance or covered contact surfaces
Solid, stainless steel tips
• CAT IV 600 V, CAT III 1000 V, 10 A loadable, UL listed

This text is machine translated.

Scope of delivery

  • 2 measuring tips.

More interesting products

(*All information is plus legal VAT)