• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TP74 Safety test probe set 1541649 4 mm socket CAT III 1000 V, CAT II 1000 V Red, Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring tips TP74

  • CAT III 1000 V, CAT II 1000 V
  • Nominal current 10 A
  • Socket Ø 4 mm;Red, Black

Technical specifications

Product type

Safety test probe set

Connection

4 mm socket

Nominal voltage

1000 V

Factory colour

Red

Black

Reading category

CAT III 1000 V

CAT II 1000 V

Jack diameter

4 mm

Length

226 cm

Tip diameter

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Width

100 cm

Height

39 cm

(Ø)

4 mm

Plug features

Scoop-proof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372765 Fluke TP74 Safety test probe set 1541649 4 mm socket CAT III 1000 V, CAT II 1000 V Red, Black 1 pc(s)

Description

• A pair (red/black)
ÂEUR¢ the measuring tips have banana plug spring contacts with nickel-plated Messing-Enden
• Measurement category CAT II 1000 V, 10 A
• Measurement category CAT III 1000 V only with protective cap

This text is machine translated.

Scope of delivery

  • 2 measuring tips
  • 2 protective caps.

More interesting products

(*All information is plus legal VAT)